Manufacturer Part #
199D107X9010E6V1
199D Series 100 uF ±10 % 10 V LS=5.08mm Radial Electrolyte Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 199D107X9010E6V1 - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 100µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Dimension: | L 12.5mm x D 8.6mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
100
$3.64
200
$3.61
300
$3.59
400
$3.57
500+
$3.53
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole