text.skipToContent text.skipToNavigation

Manufacturer Part #

199D155X9025A1V1E3

199D Series 1.5 uF ±10 % 25 V LS=2.54mm Radial Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 199D155X9025A1V1E3 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 1.5µF
Rated Voltage: 25V
Tolerance (%): ±10%
Dimension: L  7.11mm x D  4.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$705.00
USD
Quantity
Unit Price
1,000
$0.705
2,000+
$0.69
Product Variant Information section