text.skipToContent text.skipToNavigation

Manufacturer Part #

199D227X96R3E6V1E3

199D Series 220 uF ±10 % 6.3 V LS=5.08mm Radial Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 199D227X96R3E6V1E3 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dimension: L  12.5mm x D  8.6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$701.00
USD
Quantity
Unit Price
100
$7.01
200
$6.97
300+
$6.93
Product Variant Information section