text.skipToContent text.skipToNavigation

Manufacturer Part #

199D335X9016A2B1

Tantalum Capacitors TANT 3.3UF 10% 16V RADIAL

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 199D335X9016A2B1 - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 3.3µF
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Lead Spacing: 2.54mm
Dimension: H  7.11mm x D  4.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
1,000
$0.645
2,000+
$0.63
Product Variant Information section