text.skipToContent text.skipToNavigation

Manufacturer Part #

199D336X9010D1V1E3

199D Series 33 uF ±10 % 10 V LS=2.54mm Radial Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
Vishay 199D336X9010D1V1E3 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 33µF
Rated Voltage: 10V
Tolerance (%): ±10%
Dimension: L  10.16mm x D  6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
500
$1.04
1,000
$1.03
1,500
$1.02
2,000+
$1.00
Product Variant Information section