text.skipToContent text.skipToNavigation

Manufacturer Part #

199D336X9016D1V1E3

199D Series 33 uF ±10 % 16 V LS=2.54mm Radial Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 199D336X9016D1V1E3 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 33µF
Rated Voltage: 16V
Tolerance (%): ±10%
Dimension: L  10.16mm x D  6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$935.00
USD
Quantity
Unit Price
500+
$1.87
Product Variant Information section