Manufacturer Part #
199D475X9010A1V1E3
199D Series 4.7 uF ±10 % 10 V LS=2.54mm Radial Electrolyte Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2301 | ||||||||||
Product Specification Section
Vishay 199D475X9010A1V1E3 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 4.7µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Dimension: | L 7.11mm x D 4.4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
30
$0.735
100
$0.715
250
$0.70
500
$0.69
1,500+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole