text.skipToContent text.skipToNavigation

Manufacturer Part #

199D685X9025C1V1E3

199D Series 6.8 uF ±10 % 25 V LS=2.54mm Radial Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 199D685X9025C1V1E3 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 6.8µF
Rated Voltage: 25V
Tolerance (%): ±10%
Dimension: L  9.14mm x D  5.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$525.00
USD
Quantity
Unit Price
20
$1.12
50
$1.10
150
$1.07
300
$1.05
1,000+
$1.00
Product Variant Information section