text.skipToContent text.skipToNavigation

Manufacturer Part #

20TQC100MYF

TQC Series 100 uF ±20 % 20 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Panasonic Industry 20TQC100MYF - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 100µF
Rated Voltage: 20V
Tolerance (%): ±20%
Dimension: L  3.5mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
237,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,387.50
USD
Quantity
Unit Price
2,500+
$0.555
Product Variant Information section