Manufacturer Part #
25TQC22MYFD
Cap Tant Solid 22uF 25V D2 CASE 20% - Tantalum Capacitors
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2106 | ||||||||||
Product Specification Section
Panasonic Industry 25TQC22MYFD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Not Recommended
11/14/2025 Details and Download
Description:After thorough consideration and evaluation, we regret to inform you that we will no longer be recommending the use of affected products of Conductive Polymer Tantalum Solid Capacitors (POSCAP) for new designs. Reason for Not Being RecommendedSwitching to JEDEC reflow standard and product process optimizationSchedule Effective date: ImmediatelyScheduled EOL: Oct 2026
Part Status:
Active
Active
Panasonic Industry 25TQC22MYFD - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 22µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 60mΩ |
| Leakage Current: | 55µA |
| Dissipation Factor: | 10% |
| Ripple Current: | 1.4A |
| Operating Temp Range: | -55°C to +105°C |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000+
$1.17
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $1.17 / Stock: 6,000 Qty: 3,000+$1.17 Stock: 6,000
- Reel Qty: 3,000+ / Unit Price: $0.75 / Stock: 6,000 Qty: 3,000+$0.75 Stock: 6,000
- Reel Qty: 3,000+ / Unit Price: $0.75 / Stock: 0 Qty: 3,000+$0.75 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.75 / Stock: 0 Qty: 3,000+$0.75 Stock: 0
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount