Manufacturer Part #
293D106X0063E2TE3
293D Series 2917 10 uF 63 V ±20% Surface Mount Molded Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 293D106X0063E2TE3 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 10µF |
| Rated Voltage: | 63V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 1Ω |
| Leakage Current: | 6.3µA |
| Dissipation Factor: | 6% |
| Ripple Current: | 410mA |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 7.3mm x W 4.3mm x H 4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
400+
$3.44
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount