text.skipToContent text.skipToNavigation

Manufacturer Part #

293D106X9016B2WE3

293D Series 1411 10 uF ±10% 16 V Surface Mount Standard Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D106X9016B2WE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$614.40
USD
Quantity
Unit Price
8,000
$0.0768
16,000+
$0.0746
Product Variant Information section