Manufacturer Part #
293D106X9025D2TE3
293D Series 10 uF ±10 % 25 V Surface Mount Standard Molded Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Vishay 293D106X9025D2TE3 - Product Specification
Vishay 293D106X9025D2TE3 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 10µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
40,000
USA:
40,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.154
1,500
$0.15
2,500
$0.149
5,000
$0.147
10,000+
$0.144
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount