text.skipToContent text.skipToNavigation

Manufacturer Part #

293D155X9020A2TE3

293D Series 1.5 uF ±10 % 20 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D155X9020A2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 1.5µF
Rated Voltage: 20V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$155.20
USD
Quantity
Unit Price
2,000
$0.0776
4,000
$0.0762
6,000
$0.0754
10,000
$0.0745
20,000+
$0.0724
Product Variant Information section