text.skipToContent text.skipToNavigation

Manufacturer Part #

293D155X9025A2TE3

1.5 µF 25 V 1206 (3216 Metric) 6.7Ohm Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D155X9025A2TE3 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 1.5µF
Rated Voltage: 25V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 6.7Ω
Leakage Current: 0.5µA
Dissipation Factor: 6%
Ripple Current: 0.11A
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$182.00
USD
Quantity
Unit Price
2,000
$0.091
4,000
$0.0893
6,000
$0.0884
8,000
$0.0877
10,000+
$0.0856
Product Variant Information section