Manufacturer Part #
293D226X0016B2TE3
293D Series 22 uF ±20 % 16V Surface Mount Standard Molded Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
Vishay 293D226X0016B2TE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 293D226X0016B2TE3 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 22µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Case Size: | 1411 (3528 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
Factory Lead Time:
48 Weeks
Quantity
Unit Price
2,000
$0.088
4,000
$0.0864
6,000
$0.0855
8,000
$0.0849
10,000+
$0.0828
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount