Manufacturer Part #
293D226X9016C8T
Tantalum Capacitors 226 10% tol 16v case C leaded
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2205 | ||||||||||
Product Specification Section
Vishay 293D226X9016C8T - Technical Attributes
Attributes Table
| Type: | Molded |
| Capacitance: | 22µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 1.4Ω |
| Leakage Current: | 3.5µA |
| Dissipation Factor: | 6% |
| Ripple Current: | 0.28A |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 2312 (6032 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500
$0.435
1,000
$0.43
1,500+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount