text.skipToContent text.skipToNavigation

Manufacturer Part #

293D334X9035A2TE3

293D Series 0.33 uF ±10 % 35 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D334X9035A2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 0.33µF
Rated Voltage: 35V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.80
USD
Quantity
Unit Price
2,000
$0.0739
4,000
$0.0726
6,000
$0.0718
10,000
$0.0709
20,000+
$0.0689
Product Variant Information section