Manufacturer Part #
293D335X9016A2TE3
293D Series 3.3 uF ±10 % 16 V Surface Mount Standard Molded Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1901 | ||||||||||
Vishay 293D335X9016A2TE3 - Product Specification
Vishay 293D335X9016A2TE3 - Technical Attributes
| Type: | Solid SMD |
| Capacitance: | 3.3µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
293D Series Standard Tantalum
The 293D series of solid molded tantalum capacitors was designed specifically for high volume, highly automated surface mount manufacturing processes. Available in six EIA standard case sizes and are optical character recognition qualified. The 293D series meets or exceeds EIA QC300801/US001 and 535BAAC. Standard lead termination finish is 100 % tin with 60/40 tin/lead and gold plating available as options. Voltage rating options are 4 WVDC to 50 WVDC with capacitances available from 0.10 µF to 680 µF. Both 10 % and 20 % tolerances are standard options. The devices are rated for an extended - 55 °C to + 85 °C operating temperature range and a derating temperature of + 125 °C. Standard packaging of the 293D is tape and reel per EIA-481-C.
The 293D335X9016A2TE3 is a 0.126” x 0.063” package 16volt 3.3mf capacitor with a tolerance of +/- 10%. The 293D335X9016A2TE3 is lead free and comes in 7 inch reels.
For detail technical characteristic and performance capabilities see the datasheet.
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount