text.skipToContent text.skipToNavigation

Manufacturer Part #

293D335X9020A2TE3

CAP TANT 3.3UF 20V 10% 1206

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Vishay 293D335X9020A2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 3.3µF
Rated Voltage: 20V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 5.9Ω
Operating Temp Range: -55°C to +85°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$158.20
USD
Quantity
Unit Price
2,000
$0.0791
4,000
$0.0777
6,000
$0.0769
10,000
$0.0759
20,000+
$0.0738
Product Variant Information section