text.skipToContent text.skipToNavigation

Manufacturer Part #

293D336X0016C2TE3

293D Series 33 uF ±20% 16 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Vishay 293D336X0016C2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 33µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$172.50
USD
Quantity
Unit Price
500
$0.345
1,000
$0.34
2,500
$0.335
5,000+
$0.33
Product Variant Information section