Manufacturer Part #
293D336X9016D2TE3
293D Series 33 uF ±10 % 16 V Surface Mount Standard Molded Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2401 | ||||||||||
Product Specification Section
Vishay 293D336X9016D2TE3 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 33µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
19,500
USA:
19,500
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
500
$0.166
1,500
$0.162
2,500
$0.161
5,000
$0.159
10,000+
$0.155
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount