text.skipToContent text.skipToNavigation

Manufacturer Part #

293D336X96R3A2TE3

293D Series 6.3 V 33 µF 1206 Solid Tantalum Surface Mount Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Vishay 293D336X96R3A2TE3 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 33µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 2.5Ω
Leakage Current: 2µA
Dissipation Factor: 14%
Ripple Current: 0.17A
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$326.00
USD
Quantity
Unit Price
2,000
$0.163
4,000
$0.161
6,000
$0.16
8,000
$0.159
10,000+
$0.156
Product Variant Information section