text.skipToContent text.skipToNavigation

Manufacturer Part #

293D475X0010A2TE3

293D Series 4.7 uF ±20 % 10 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Vishay 293D475X0010A2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$116.20
USD
Quantity
Unit Price
2,000
$0.0581
4,000
$0.0571
8,000
$0.0561
10,000
$0.0558
30,000+
$0.0539
Product Variant Information section