text.skipToContent text.skipToNavigation

Manufacturer Part #

293D684X0035A2TE3

293D Series 0.68 uF ±20 % 35 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D684X0035A2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 0.68µF
Rated Voltage: 35V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$138.60
USD
Quantity
Unit Price
2,000
$0.0693
4,000
$0.0681
8,000
$0.067
10,000
$0.0666
30,000+
$0.0644
Product Variant Information section