Manufacturer Part #
293D684X9025A2TE3
293D Series 0.68 uF ±10 % 25 V Surface Mount Standard Molded Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2409 | ||||||||||
Product Specification Section
Vishay 293D684X9025A2TE3 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 0.68µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.0608
4,000
$0.0598
8,000
$0.0587
10,000
$0.0584
30,000+
$0.0564
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount