text.skipToContent text.skipToNavigation

Manufacturer Part #

298D476X0010P2T

298D Series 47 uF ±20 % 10 V Surface Mount Solid Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 298D476X0010P2T - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  2.4mm x W  1.45mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,115.00
USD
Quantity
Unit Price
3,000+
$0.705
Product Variant Information section