Manufacturer Part #
2R5THE330MI
THE Series 330 uF ±20 % 2.5V Surface Mount Polymer Solid Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1707 | ||||||||||
Panasonic Industry 2R5THE330MI - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:In our continuous pursuit of excellence, we are committed to making adjustments to ensure that we offer the best solutions to meet your needs. Product status of 48 part number of Conductive Polymer Aluminum (OS-CON) /Tantalum (POSCAP) Solid Capacitors will be changed to either NRND or EOL.Reason:To enhance production efficiency and better meet customer needs to focus on delivering higher quality products.Deadline for order forecast submission: 26/Dec/2025Last order date : 30/Apr/2026Last shipping date : 30/Oct/2026
Part Status:
Panasonic Industry 2R5THE330MI - Technical Attributes
| Type: | Polymer |
| Capacitance: | 330µF |
| Rated Voltage: | 2.5V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 0.018Ω |
| Leakage Current: | 82.5µA |
| Ripple Current: | 2800mA |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 7.3mm x W 4.3mm x H 1.8mm |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount