Manufacturer Part #
4TPE100MZB
TPE Series 100 uF ±20 % 4 V Surface Mount Polymer Solid Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2231 | ||||||||||
Product Specification Section
Panasonic Industry 4TPE100MZB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry 4TPE100MZB - Technical Attributes
Attributes Table
| Type: | Polymer |
| Capacitance: | 100µF |
| Rated Voltage: | 4V |
| Tolerance (%): | ±20% |
| Dimension: | L 3.5mm x W 2.8mm x H 1.9mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
2,000
$0.27
4,000
$0.265
6,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount