text.skipToContent text.skipToNavigation

Manufacturer Part #

593D226X0035D2TE3

593D Series 22 uF ±20 % 35 V Surface Mount Molded Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2036
Product Specification Section
Vishay 593D226X0035D2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 35V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
38
USA:
38
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.03
USD
Quantity
Unit Price
1
$1.03
5
$0.95
30
$0.855
100
$0.79
250+
$0.745