Manufacturer Part #
593D226X9035D2TE3
593D Series 22 uF ±10 % 35 V Surface Mount Molded Solid Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1731 | ||||||||||
Product Specification Section
Vishay 593D226X9035D2TE3 - Product Specification
Vishay 593D226X9035D2TE3 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 22µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
99
USA:
99
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$1.16
5
$1.07
30
$0.97
100
$0.905
250+
$0.855
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount