text.skipToContent text.skipToNavigation

Manufacturer Part #

593D227X96R3E2TE3

593D Series 220 uF ±10 % 6.3V Surface Mount Molded Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 593D227X96R3E2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2400
Multiple Of:
400
Total
$1,080.00
USD
Quantity
Unit Price
400
$0.475
800
$0.47
1,200
$0.465
1,600
$0.46
2,000+
$0.45
Product Variant Information section