text.skipToContent text.skipToNavigation

Manufacturer Part #

594D157X0010C2T

594D Series 150 uF ±20 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 594D157X0010C2T - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 150µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  7.1mm x W  3.2mm x H  2.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$705.00
USD
Quantity
Unit Price
500
$1.41
1,000+
$1.39
Product Variant Information section