text.skipToContent text.skipToNavigation

Manufacturer Part #

595D127X0010D2T

595D Series 120 uF ±20 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 595D127X0010D2T - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 120µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  7.5mm x W  4.3mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$1,055.00
USD
Quantity
Unit Price
500+
$2.11
Product Variant Information section