text.skipToContent text.skipToNavigation

Manufacturer Part #

595D337X9016R2T

595D Series 330 uF ±10 % 16 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 595D337X9016R2T - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 330µF
Rated Voltage: 16V
Tolerance (%): ±10%
Dimension: L  7.2mm x W  6mm x H  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$2,124.00
USD
Quantity
Unit Price
600+
$3.54
Product Variant Information section