text.skipToContent text.skipToNavigation

Manufacturer Part #

595D685X0020B2T

595D Series 6.8 uF ±20 % 20 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Vishay 595D685X0020B2T - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 6.8µF
Rated Voltage: 20V
Tolerance (%): ±20%
Dimension: L  4mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,480.00
USD
Quantity
Unit Price
2,000+
$0.74
Product Variant Information section