text.skipToContent text.skipToNavigation

Manufacturer Part #

597D156X9050E2T

597D Series 15 uF ±10 % 50 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 597D156X9050E2T - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 15µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: L  7.6mm x W  4.4mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,770.00
USD
Quantity
Unit Price
500+
$7.54
Product Variant Information section