text.skipToContent text.skipToNavigation

Manufacturer Part #

597D226X0063F8T

Tantalum Capacitors Tant Solid 22uF 63V F CASE 20%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 597D226X0063F8T - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 63V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.25Ω
Leakage Current: 14µA
Dissipation Factor: 6%
Ripple Current: 1000mA
Operating Temp Range: -55°C to +125°C
Dimension: L  7.6mm x W  6mm x H  4.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$3,040.00
USD
Quantity
Unit Price
250+
$12.16
Product Variant Information section