text.skipToContent text.skipToNavigation

Manufacturer Part #

6TPE100MPB

TPE Series 100 uF ±20 % 6.3V Surface Mount Polymer Solid Tantalum Capacitor

Product Specification Section
Panasonic Industry 6TPE100MPB - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 100µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dimension: L  3.5mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
93
USA:
93
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.81
USD
Quantity
Unit Price
1
$0.805
15
$0.70
50
$0.655
250
$0.595
1,000+
$0.54