text.skipToContent text.skipToNavigation

Manufacturer Part #

93026-45KS

DSCC 93026 Series 33 uF ±10 % 75 V Axial Sleeve Wet Electrolytic Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 93026-45KS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 33µF
Rated Voltage: 75V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 2.5Ω
Leakage Current: 1µA
Ripple Current: 1050mA
Operating Temp Range: -55°C to +125°C
Dimension: L  13.08mm x D  5.56mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,268.00
USD
Quantity
Unit Price
1+
$50.72
Product Variant Information section