Manufacturer Part #
93026-47KS
93026 Series 330 uF 75 V ±10% 10.31 x 21.03 mm Axial Wet Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Bulk Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 93026-47KS - Technical Attributes
Attributes Table
| Type: | Wet |
| Capacitance: | 330µF |
| Rated Voltage: | 75V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 1Ω |
| Leakage Current: | 3µA |
| Ripple Current: | 2100mA |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 21.03mm x D 10.31mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20+
$80.89
Product Variant Information section
Available Packaging
Package Qty:
20 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole