Manufacturer Part #
93026-48KS
93026 Series 470 uF ±10% Sleeved Wet Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 93026-48KS - Technical Attributes
Attributes Table
| Type: | Hermetically Sealed |
| Capacitance: | 470µF |
| Rated Voltage: | 75V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 0.9Ω |
| Leakage Current: | 5µA |
| Ripple Current: | 2750A |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 28.6mm x D 10.31mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
20+
$104.75
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
Through Hole