Manufacturer Part #
93026-56KS
DSCC-93026 Series 150 uF ±10 % 125 V Axial SuperTan® Wet Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2314 | ||||||||||
Product Specification Section
Vishay 93026-56KS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 93026-56KS - Technical Attributes
Attributes Table
| Type: | Wet |
| Capacitance: | 150µF |
| Rated Voltage: | 125V |
| Tolerance (%): | ±10% |
| Dimension: | L 26.97mm x D 9.52mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$104.43
3
$102.71
4
$102.26
10
$100.85
15+
$99.46
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole