Manufacturer Part #
CWR06KC156MR
CWR06 Series 15 uF ±20 % 25 V SMT Solid Conformal Coated Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CWR06KC156MR - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 15µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±20% |
| Dimension: | L 7.24mm x W 3.81mm x H 2.79mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2
$14.84
5
$14.71
20
$14.53
40
$14.44
100+
$14.22
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Surface Mount