text.skipToContent text.skipToNavigation

Manufacturer Part #

CWR06NC475KB

CWR06 Series 4.7 uF ±10% 50V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CWR06NC475KB - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 4.7µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: L  7.24mm x W  3.81mm x H  3.17mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$1,089.00
USD
Quantity
Unit Price
1
$22.51
4
$22.21
15
$21.93
30
$21.78
75+
$21.44
Product Variant Information section