Manufacturer Part #
F921A105MPA
F92 Series 1 uF ±20 % 10 V SMT Low Profile J-Lead Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Rack Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX F921A105MPA - Product Specification
KYOCERA AVX F921A105MPA - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 1µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Rack Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.0719
6,000
$0.0707
9,000
$0.0699
12,000
$0.0694
15,000+
$0.0678
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Rack Mount