Manufacturer Part #
F931D335MAA
F93 Series 3.3 uF ±20 % 20 V Surface Mount Standard J-Lead Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX F931D335MAA - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 3.3µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±20% |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.096
4,000
$0.0943
6,000
$0.0933
8,000
$0.0925
10,000+
$0.0903
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount