text.skipToContent text.skipToNavigation

Manufacturer Part #

T55A226M6R3C0200

T55 Series 22 uF ±20 % 6.3 V High Performance Solid Polymer Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T55A226M6R3C0200 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 22µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$354.00
USD
Quantity
Unit Price
2,000
$0.177
4,000
$0.175
6,000
$0.174
8,000
$0.173
10,000+
$0.17
Product Variant Information section