Manufacturer Part #
T55A685M010C0300
T55 Series 1206 6.8 uF ±20% 10 V Low ESR Polymer Tantalum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay T55A685M010C0300 - Technical Attributes
Attributes Table
| Type: | Polymer |
| Capacitance: | 6.8µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 0.3Ω |
| Leakage Current: | 6.8µA |
| Ripple Current: | 610mA |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | 3.2 x 1.6 x 1.6 mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.21
4,000
$0.205
10,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount