Manufacturer Part #
T55D336M025C0060
T55 Series 2917 33 uF ±20% 25 V 60 mOhm ESR SMT Polymer Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2216 | ||||||||||
Product Specification Section
Vishay T55D336M025C0060 - Technical Attributes
Attributes Table
| Type: | Polymer |
| Capacitance: | 33µF |
| Rated Voltage: | 25V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 0.06Ω |
| Leakage Current: | 82.5µA |
| Ripple Current: | 1930mA |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | 7.3 x 4.3 x 2.8 mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
50 Weeks
Quantity
Unit Price
500
$0.635
1,000
$0.63
1,500
$0.62
2,500+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount